DIN Connectors | Free Next Day Delivery | RS
Recently searched

    DIN Connectors

    DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.

    How to identify DIN connectors?

    DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.

    Where are DIN connectors used?

    DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.

    Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.

    Types of DIN Connectors

    There are several DIN type connectors available such as;

    • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.
    • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.
    • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.
    • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.
    • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

    999 Products showing for DIN Connectors

    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IB IL
    -
    -
    Amphenol Industrial
    5
    Female
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    100 V ac/dc
    IP67
    -
    -
    C 091 D
    -
    -
    Lumberg
    12
    Male
    Wall Mount
    -
    -
    Solder
    Straight
    3A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    8
    Male
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    SFV
    -
    -
    Lumberg
    8
    Male
    Panel Mount
    -
    -
    Solder
    Straight
    5A
    60 V ac
    IP68
    -
    -
    -
    -
    -
    Amphenol Industrial
    7
    Female
    Cable Mount
    M16
    Screw Coupling
    Solder
    Straight
    7A
    100 V
    IP68
    Shielded
    DIN EN 61076-2-106
    C 091 D+
    Die Cast Zinc
    -
    Amphenol Industrial
    17
    Female
    Cable Mount
    M16
    Bayonet
    -
    Straight
    6A
    100 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Amphenol Industrial
    7
    -
    Panel Mount
    M16
    Screw On
    Solder
    Straight
    5.0A
    300 V
    IP67
    -
    -
    signalmate C091
    Metal
    -
    Amphenol Industrial
    5
    Male
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    100 V ac/dc
    IP67
    -
    -
    C 091 D
    -
    -
    Phoenix Contact
    9
    Female
    Solder Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IBS DSUB 9/L
    -
    -
    Amphenol Industrial
    3
    Male
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    300 V ac
    -
    -
    -
    C 091 A
    -
    -
    Deltron
    5
    Female
    PCB Mount
    Standard
    Lockable
    Solder
    -
    2A
    34 V ac/dc
    -
    Shielded
    DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
    -
    Brass
    5P
    Same Sky
    4
    Female
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Industrial
    4
    Male
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    10A
    300 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Amphenol Industrial
    7
    Male
    Cable Mount
    M16
    Screw Coupling
    Solder
    Straight
    7A
    100 V
    IP68
    Shielded
    DIN EN 61076-2-106
    C 091 D+
    Die Cast Zinc
    -
    Amphenol Industrial
    14
    Female
    Cable Mount
    M16
    Bayonet
    -
    Straight
    20A
    100 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Lumberg
    8
    Female
    Wall Mount
    -
    -
    Solder
    Straight
    5A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    5
    Female
    Cable Mount
    -
    -
    Solder
    Straight
    5A
    250 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    14
    Female
    Cable Mount
    -
    -
    Solder
    Straight
    3A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    7
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    250 V ac
    IP40
    -
    DIN EN 60529
    KGR
    -
    -
    Results per page