Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    Igus
    WWH
    -
    -
    100mm
    104mm
    -
    2400N
    -
    -
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    48.9mm
    47mm
    -
    5800N
    9000N
    -
    INA
    KWVE25
    69mm
    -
    107.5mm
    120mm
    -
    23400N
    54000N
    -
    NSK
    NAH
    25mm
    -
    79mm
    48mm
    -
    26800N
    46000N
    -
    Igus
    WWH
    -
    -
    150mm
    134mm
    -
    -
    -
    -
    THK
    SHS-LC
    20mm
    -
    98mm
    63mm
    -
    28100kN
    50.3kN
    -
    Igus
    WWH
    -
    -
    200mm
    134mm
    -
    3360N
    -
    -
    Igus
    WWH
    -
    -
    150mm
    73mm
    -
    -
    -
    -
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    250N
    -
    -
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    Igus
    W
    82mm
    -
    200mm
    107mm
    -
    -
    4800N
    -
    Igus
    WWH
    -
    -
    100mm
    107mm
    -
    -
    -
    -
    NSK
    NAH
    15mm
    -
    55mm
    47mm
    -
    11300N
    20700N
    -
    Igus
    WWH
    -
    -
    150mm
    84mm
    -
    -
    -
    -
    Igus
    WWH
    -
    -
    200mm
    134mm
    -
    3360N
    -
    -
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    Igus
    WWH
    -
    -
    100mm
    107mm
    -
    -
    -
    -
    Igus
    W
    82mm
    -
    150mm
    107mm
    -
    -
    4800N
    -
    Igus
    WWH
    -
    -
    150mm
    153mm
    -
    1400N
    -
    -
    Igus
    WWH
    -
    -
    100mm
    153mm
    -
    -
    -
    -
    Results per page

    Popular Searches