Photoelectric Sensors | Optical Sensor | RS Components
Recently searched

    Photoelectric Sensors

    What are Photoelectric Sensors?

    Photoelectric sensors determine the distance, absence, or presence of physical objects by emitting a field or beam of electromagnetic radiation. An object is detected by measuring alterations in the return signal, this is achieved as sensors have an Emitter for emitting light and a Receiver for receiving light. There are 3 main types of photoelectric sensors, through-beam, retro-reflective and diffuse, which vary slightly in the way they function.

    The basic function of each is to detect the presence or absence of objects or measure the distance to the object. You can learn more in our complete guide to photoelectric sensors.

    Types of Photoelectric Sensors:

    Through-beam Sensors

    Through Beam Sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

    Retro-reflective Sensors

    Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

    Diffuse Sensors

    Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range.

    The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output. A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.

    Applications of Photoelectric Sensors

    Photoelectric Sensors can be used in various settings, some of which include:

    • Food Industry
    • Pharmaceutical Industry
    • Packaging Plants
    • Automotive Industry
    • Doors & Gates

    Browse the broad range of Photoelectric Sensors RS Components have to offer and order today for next day delivery.

    6635 Products showing for Photoelectric Sensors

    SICK
    Block
    Energetic
    5 → 1000 mm
    PNP
    M12 4 Pin Connector
    Light / Dark switching
    -
    -
    30V
    4 Pin Connector
    LED
    IP67, IP69K
    100 mA
    -
    0.5 ms
    -
    Plastic, VISTAL
    +70°C
    -40°C
    Threaded
    SureSense
    SICK
    Barrel
    Energetic
    10 mm → 800 mm
    Light/Dark Switching, PNP
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    -
    IP67
    100 mA
    -
    0.002 seconds
    -
    Plastic
    +70°C
    -25°C
    -
    V18
    SICK
    Rectangular
    Proximity
    100 → 2500 mm
    NPN, PNP
    Male connector
    Light Switching
    -
    -
    30V
    M12 4 Pin Connector
    LED
    IP67
    50 mA
    -
    500 μs
    -
    ABS, Plastic
    +60°C
    -40°C
    -
    WT34
    Banner
    Barrel
    Retroreflective
    50 → 6000 mm
    PNP
    Cable
    -
    -
    -
    30V
    -
    -
    IP69K
    150 mA
    -
    -
    -
    PBT, Plastic
    +70°C
    -40°C
    -
    -
    Banner
    Barrel
    Emitter
    25000 mm
    -
    4 - Pin M12 Integral QD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Barrel
    Retroreflective
    5m
    PNP
    Cable
    Light Switching
    -
    -
    30V
    Cable with Connector
    LED
    IP67
    100 mA
    -
    500 μs
    -
    ABS, Plastic
    +55°C
    -40°C
    M18
    SimpleSense
    Banner
    Block
    Distance
    35 mm → 310 mm
    NPN
    M12 5 Pin Connector
    -
    -
    -
    30V
    M12 Connector
    LED
    IP67, IP68, IP69K
    100 mA
    -
    1.5 ms
    -
    Stainless Steel
    +50°C
    -10°C
    Flush Mount
    Q4X
    Omron
    Rectangular
    Through Beam
    -
    PNP
    Cable
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Barrel
    -
    2000
    PNP
    3 Pin Pico Pigtail QD
    Light Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Block
    Through Beam
    15000 mm
    PNP
    M8 4-Pin Connector
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Barrel
    Diffuse
    0.6 m
    PNP
    4-Pin M12 Connector
    -
    -
    -
    24V
    -
    Infrared
    IP65, IP67
    100 mA
    -
    <1 ms
    -
    Nickel Plated Brass
    +55°C
    -25°C
    -
    -
    Banner
    -
    Diffuse
    300 mm
    SPST
    -
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Rectangular
    Retroreflective
    12 m
    PNP
    4-Pin, Male Connector M8
    Light / Dark switching
    -
    -
    30V
    4-Pin, Male Connector M8
    Visible Red
    IP66, IP67
    100 mA
    -
    0.5 ms
    -
    Plastic
    +50°C
    -10°C
    Panel Mount
    WL4SL
    SICK
    Block
    Background Suppression
    100 mm → 2.5 m
    NPN/PNP
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    -
    IP69K
    100 mA
    -
    0.0005 seconds
    -
    Metal
    +60°C
    -40 °C
    -
    W24-2
    SICK
    Block
    Background Suppression
    200 mm → 1 m
    PNP
    Cable
    -
    -
    -
    30V
    4 Wire
    Red Light
    IP67
    100 mA
    -
    0.003 seconds
    -
    Plastic
    +55°C
    -25°C
    -
    W250-2
    Banner
    Cylindrical
    Opposed
    20 m
    Emitter
    Cable
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    -
    0.15 → 6 m
    SPST Solid-state Relay
    -
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Rectangular
    Background Suppression
    5 → 250 mm
    PNP
    Cable
    Light Switching
    -
    -
    30V
    Cable with Connector
    Laser Light
    IP67
    30 mA
    -
    1 ms
    -
    Plastic
    +55°C
    -25°C
    Threaded
    G6
    Carlo Gavazzi
    Block
    Polarized Retro Reflective
    3000 mm
    NPN
    Cable
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    Convergent
    10 mm
    Bipolar NPN/PNP
    Pigtail QD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page