Light Curtains | Safety Light Barriers | RS
Recently searched

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    962 Products showing for Light Curtains

    SICK
    miniTwin
    C4MT
    14mm
    Safety Light Curtains
    Type 4
    SIL 3
    PL e
    -
    240mm
    -
    0m
    5m
    14 ms
    240mm
    -
    24 V dc
    Telemecanique Sensors
    Preventa
    XUSL2E
    30mm
    Receiver, Transmitter
    2
    1
    c
    91
    1810mm
    -
    0m
    4 m, 12 m
    22.5 ms
    1863mm
    31mm
    24 V dc
    SICK
    deTec4 Core
    deTec4 Core
    30mm
    Receiver
    -
    -
    -
    -
    300mm
    -
    0m
    12m
    14 ms
    30.7mm
    313mm
    24 V dc
    SICK
    -
    deTec2 Core
    30mm
    Receiver
    -
    -
    PL c
    -
    1500mm
    15m
    -
    -
    13 ms
    -
    1512mm
    24 V
    SICK
    -
    L41E
    -
    Receiver
    Type 4
    SIL 3
    PL e
    1
    -
    -
    -
    16m
    0.2 ms
    -
    97.7mm
    -
    SICK
    -
    M40Z
    -
    -
    Type 4
    SIL 3
    PL e
    4
    -
    -
    0.5m
    4.5m
    10 ms
    -
    1.072m
    24 V dc
    Omron
    -
    F3SG-SRB
    14mm
    Receiver, Sender
    4
    -
    -
    63
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Preventa
    XUSL2E
    400mm
    Receiver, Transmitter
    2
    1
    c
    3
    810mm
    -
    0m
    4 m, 12 m
    3.5 ms
    953mm
    31mm
    24 V dc
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    deTec4 Core
    deTec4 Core
    30mm
    Receiver
    -
    -
    -
    -
    1500mm
    -
    0m
    12m
    14 ms
    30.7mm
    1.512m
    24 V dc
    SICK
    -
    deTec4 Core
    14mm
    Sender
    4
    -
    PL e
    -
    1500mm
    10m
    -
    -
    -
    -
    1512mm
    24 V
    Omron
    -
    F3SJ
    20mm
    Receiver, Sender
    4
    3
    e
    18
    385mm
    -
    0.2m
    7m
    15 (On to Off) ms, 70 (Off to On) ms
    454mm
    30mm
    24 V dc
    SICK
    -
    deTec4 Core
    30mm
    Receiver
    4
    SIL 3
    PL e
    -
    1350mm
    15m
    -
    -
    12 ms
    -
    1362mm
    24 V
    Omron
    -
    F3SG-SRA
    14mm
    Receiver, Sender
    4
    -
    -
    179
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    M4000
    M40S
    30mm
    Sender
    Type 4
    SIL 3
    PL e
    -
    1800mm
    -
    21m
    21m
    -
    -
    -
    24 V dc
    Telemecanique Sensors
    Preventa
    XUSL2E
    30mm
    Receiver, Transmitter
    2
    1
    c
    16
    310mm
    -
    0m
    4 m, 12 m
    6 ms
    363mm
    31mm
    24 V dc
    SICK
    -
    WSU/WEU26-3
    30mm
    Receiver
    4
    -
    PL e
    1
    -
    -
    -
    70m
    22000 μs
    156mm
    116mm
    19.2 → 28.8 V dc
    SICK
    miniTwin
    C2MT
    24mm
    Receiver, Sender
    2
    2
    d
    -
    900mm
    -
    0m
    8m
    13 ms
    900mm
    32mm
    24 V dc
    SICK
    -
    UE
    -
    -
    Type 4
    SIL 3
    PL e
    -
    -
    -
    -
    -
    -
    99mm
    114.5mm
    24 V dc
    Results per page