Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 81 - 100 of 150 products
Results per page
Description Price Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 909-2907
Mfr. Part No.582220
BrandJumo
TWD4,911.00
Each
units
PT100 - 11 → 35 V - - - - -10°C +70°C dTrans T05 102.5mm -
RS Stock No. 913-0866
Mfr. Part No.LKM 282
TWD6,711.00
Each
units
- - - - - - - - - - - -
RS Stock No. 175-6339
Mfr. Part No.5437D1
TWD17,642.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 7.5 → 30 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm ATEX
RS Stock No. 452-8726
Mfr. Part No.707032/880-001-005/000,000 0..200°C
BrandJumo
TWD4,208.00
Each
units
PT100 - 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -
RS Stock No. 909-2897
Mfr. Part No.582219
BrandJumo
TWD3,852.00
Each
units
PT100 - 11 → 35 V 44 mm - - - -40°C +85°C dTrans T05 21mm -
RS Stock No. 827-5445
Mfr. Part No.5350B
TWD17,017.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 9 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 187-5671
Mfr. Part No.LKM 145
TWD4,554.00
Each
units
Ni100, PT100, PT1000 - 10 → 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
RS Stock No. 913-0848
Mfr. Part No.LKM 264
TWD3,138.00
Each
units
- - - - - - - - - - - -
RS Stock No. 134-8529
Mfr. Part No.TR2439
TWD11,769.00
Each
units
- - - - - - IO-Link - - - - -
RS Stock No. 175-6341
Mfr. Part No.5437D2
TWD16,973.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 7.5 → 30 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm ATEX
RS Stock No. 452-8899
Mfr. Part No.707032/880-001-005/000,000 0..100°C
BrandJumo
TWD4,208.00
Each
units
PT100 - 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -
RS Stock No. 796-6922
Mfr. Part No.6331A2B
TWD13,534.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage - 7.2 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
RS Stock No. 480-5146
Mfr. Part No.LKM 111 KITT LKM110
TWD646.00
Each
units
PT100 - 24 V - - - - -40°C +85°C LKM 110 - -
RS Stock No. 370-7732
Mfr. Part No.LKM 103/3
TWD2,183.00
Each
units
PT100 - 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 103 26.5mm -
RS Stock No. 113-575
Mfr. Part No.7NG3212-0NN00
BrandSiemens
TWD16,733.00
Each
units
PT100 - 11 → 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS Stock No. 410-5216
Mfr. Part No.707022/888-888-23 0..100°C Pt100vl
BrandJumo
TWD13,729.00
Each
units
PT100 - 110 → 240 V ac - - - - -10°C +60°C dTrans T02 124.8mm -
RS Stock No. 370-7962
Mfr. Part No.LKM 214/1
TWD2,997.00
Each
units
PT100 - 15 → 35 V - -30°C +70°C - -40°C +85°C LKM 214 53mm -
RS Stock No. 144-1346
Mfr. Part No.TP02-1110-4
BrandEYC
TWD2,637.00
Each
units
Temperature Current 10 → 30 V dc - - - - -20°C +60°C - - -
RS Stock No. 124-1488
Mfr. Part No.46879562
BrandWIKA
TWD2,880.00
Each
units
PT100 - 10 → 30 V 44 mm -40°C +85°C - 0°C +70°C T15 22.5mm -
RS Stock No. 136-8686
Mfr. Part No.6350B2B
TWD35,930.00
Each
units
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 9 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX