Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 61 - 80 of 150 products
Results per page
Description Price Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 144-1346
Mfr. Part No.TP02-1110-4
BrandEYC
TWD2,637.00
Each
units
Temperature Current 10 → 30 V dc - - - - -20°C +60°C - - -
RS Stock No. 136-8671
Mfr. Part No.6334A2A
TWD6,084.00
Each
units
Thermocouple, Voltage - 7.2 → 30 V dc 23.5 (Width) mm - - - -40°C +85°C 6300 104mm -
RS Stock No. 136-8675
Mfr. Part No.6334A2B
TWD10,404.00
Each
units
Thermocouple, Voltage - 7.2 → 30 V dc 23.5 (Width) mm - - - -40°C +85°C 6300 104mm -
RS Stock No. 136-8670
Mfr. Part No.6331B2B
TWD15,959.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage - 7.2 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS Stock No. 827-5445
Mfr. Part No.5350B
TWD17,017.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage - 9 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 185-2341
BrandRS PRO
TWD2,485.00
Each
units
Thermocouple Type J - 12 → 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
RS Stock No. 921-3129
Mfr. Part No.TFRH-5132.2021.1065.0110.0050
BrandBaumer
TWD20,010.00
Each
units
PT100 - 8 → 35 V dc 91 mm - - - 0°C +120°C CombiTemp TFRH 2022 50mm -
RS Stock No. 827-5454
Mfr. Part No.3101
TWD3,968.00
Each
units
Temperature Current 16.8 → 31.2 V dc - - - - -25°C +70°C 3101 - -
RS Stock No. 134-8528
Mfr. Part No.TP9237
TWD3,201.00
Each
units
- - - - - - IO-Link - - - - -
RS Stock No. 370-7748
Mfr. Part No.LKM 103/2
TWD2,183.00
Each
units
PT100 - 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 103 26.5mm -
RS Stock No. 452-8704
Mfr. Part No.707031/990-001-005/000,000 0..200°C
BrandJumo
TWD2,162.00
Each
units
PT100 - 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm -
RS Stock No. 382-258
Mfr. Part No.707040/1-888-888-22
BrandJumo
TWD5,462.00
Each
units
PT100 - 20 → 53 V ac/dc - - - - -25°C +55°C dTrans T04 61.6mm -
RS Stock No. 827-5423
Mfr. Part No.5337A
TWD14,152.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 370-7776
Mfr. Part No.LKM 101/K2
TWD2,183.00
Each
units
Thermocouple Type K - 24 V 44 mm 0°C +800°C - -40°C +85°C LKM 101 26.5mm -
RS Stock No. 185-2363
BrandRS PRO
TWD2,958.00
Each
units
Thermocouple Type K - 12 → 36 V dc 42 mm - - - 0°C +1100°C RS PRO 32mm -
RS Stock No. 480-5174
Mfr. Part No.LKM 231
TWD6,309.00
Each
units
Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type L, Thermocouple Type N, Thermocouple Type T, Thermocouple Type U - 24 V dc - - - - -25°C +85°C LKM 231 53mm -
RS Stock No. 827-5476
Mfr. Part No.3333
TWD3,042.00
Each
units
Temperature Current 3.3 → 35 V dc - - - - -25°C +70°C 3333 - -
RS Stock No. 921-3148
Mfr. Part No.2202-0001.C
BrandBaumer
TWD2,323.00
Each
units
PT100 - 8 → 28 V dc 44 mm - - - 0°C +100°C FlexTop 2202 26.3mm -
RS Stock No. 449-4421
Mfr. Part No.LKM 224/1
TWD3,054.00
Each
units
PT100 - 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 452-8726
Mfr. Part No.707032/880-001-005/000,000 0..200°C
BrandJumo
TWD4,208.00
Each
units
PT100 - 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -