Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 41 - 60 of 288 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 307-5445
Mfr. Part No.DMS-20PC-3-FM-C
TWD1,653.00
Each
units
Frequency LED 21.3mm 33.9mm - - - -25°C +60°C - - - - -
RS Stock No. 313-227
Mfr. Part No.5150000210
TWD24,712.00
Each
units
Current, Temperature, Voltage LED 45.5mm 92mm 143mm 5 - 0°C +50°C - - Digital - -
RS Stock No. 136-6355
Mfr. Part No.BT90-C031K60000000
TWD2,013.00
Each
units
DC Current, DC Voltage 7 Segment Display 22.2mm 92mm 72mm 4 14 mm 0°C +50°C - 0 → 200 mA, 0 → 300 V dc Digital 0 mA, 0 V dc Beta
RS Stock No. 171-8482
Mfr. Part No.N25-T110100E0
BrandLumel
TWD4,802.00
Each
units
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS Stock No. 198-1166
BrandRS PRO
TWD3,864.00
Each
units
Current, Voltage Digital 71mm 29mm 62.5mm 4 - - - - - Process Indicator - -
RS Stock No. 796-7073
Mfr. Part No.5531B
TWD12,080.00
Each
units
- LCD 44.5mm 91.5mm 120mm 4 16 mm -20°C +60°C DEMKO 02ATEX132122, EX II 1 G and EEx ia IIC T6 3.6 → 23mA Loop Powered LCD Indicator - 5500
RS Stock No. 623-3789
Mfr. Part No.P6010-2110-000
TWD9,013.00
Each
units
RTD, Thermocouples LED 45mm 45mm 110mm 4 10 mm 0°C +55°C EN50082 - - - 6010
RS Stock No. 777-6842
Mfr. Part No.SGD 24-M-IP
BrandLascar
TWD5,763.00
Each
units
Voltage TFT - 33mm 13.7mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 337-2487
Mfr. Part No.0735A20000
BrandHengstler
TWD11,086.00
Each
units
Current, Voltage LED 45mm 92mm 100mm - - 0°C +55°C - - - - TICO 735
RS Stock No. 611-7738
Mfr. Part No.K3MA-J-A2 24VACVDC
BrandOmron
TWD7,091.00
Each
units
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS Stock No. 381-8062
Mfr. Part No.LDI35CFXD1XXXX
TWD10,465.00
Each
units
- LED, Single Line - - - - - 0°C +50°C - - - - -
RS Stock No. 195-9166
Mfr. Part No.MPAXS000
BrandRed Lion
TWD18,212.00
Each
units
Strain Gage/Loadcell LED 92.2mm 236mm 118.1mm 5 38 mm - - - - - - MPAX
RS Stock No. 358-7011
Mfr. Part No.MPAXP000
BrandRed Lion
TWD9,536.00
Each
units
- LED - - 118mm - - - - - - - - LPAX
RS Stock No. 348-1705
Mfr. Part No.PA420.064AX01
BrandBaumer
TWD21,125.00
Each
units
Current, Voltage LED 93mm 45mm - - - -10°C +60°C - - - - PA420
RS Stock No. 611-7766
Mfr. Part No.K3MA-F-A2 AC100-240
BrandOmron
TWD8,116.00
Each
units
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS Stock No. 123-6807
Mfr. Part No.ND40 1100U0
TWD59,921.00
Each
units
Active Power Factor, Current, Frequency, Voltage LCD TFT - - 16mm - - 0°C 50°C EN 50160, EN 6100-4-7, EN 61000-4-30 -1 → 1, Maximum of 5 A, 42.5 → 57.5 Hz, 51 → 69 Hz, 230 → 400 V Electrical -1, 42.5 Hz, 51 Hz, 230 V ac ND40
RS Stock No. 313-772
Mfr. Part No.D9645-65HZ240/2-001
BrandHOBUT
TWD1,672.00
Each
units
Frequency - 92mm 92mm - - - -25°C +40°C - - - - -
RS Stock No. 704-8138
Mfr. Part No.SGD 24-M
BrandLascar
TWD2,921.00
Each
units
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 189-2676
Mfr. Part No.PA418.065AX01
BrandBaumer
TWD15,194.00
Each
units
Current, Power, Voltage LED 45mm 92mm 96mm 5 14 mm -10°C +60°C - 0.2 A, 1 A, 4 → 20 mA, 6 W, 30 W, 50 V dc, 110 V dc, 150 VA, 250 V ac Digital - PA418
RS Stock No. 185-7725
Mfr. Part No.00694785
BrandJumo
TWD8,928.00
Each
units
Pressure, Temperature LCD, Segment 96mm 48mm - - 16.5 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW