Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 81 - 100 of 288 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 611-7558
Mfr. Part No.K3HB-HTA 100/240VAC
BrandOmron
TWD19,219.00
Each
units
- LED, Multi Line - - - - - -10°C +55°C - - - - -
RS Stock No. 764-2973
Mfr. Part No.PA408.008AX01
BrandBaumer
TWD6,284.00
Each
units
Current, Resistance, Temperature, Voltage LED 45mm 93mm 90mm - - -10°C +60°C - - - - PA408
RS Stock No. 138-3528
Mfr. Part No.SGD 70-A-DK+
BrandLascar
TWD23,086.00
Each
units
- - - - 75mm - - - - - - - - PanelPilotACE
RS Stock No. 903-3573
Mfr. Part No.DMS-40PC-4/20S-24RS-I-C
TWD3,424.00
Each
units
Current LED 22.30mm 53.80mm 33.8mm 4.5 13.2 mm 0°C +50°C - 4 → 20mA Electronic - DMS-40PC-4/20S
RS Stock No. 188-3478
BrandRS PRO
TWD6,918.00
Each
units
Resistance, Temperature 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - -200 → +250 (Ni) °C, -200 → +450 (Pt, -50 → +250 (Ni) °C, -50 → +450 (Pt, 0 → 3900 (Resistance) Ω, EU) °C, RU) °C, US) °C Digital -200 (Ni) °C, -200 (Pt, -50 (Ni) °C, -50 (Pt, 0 (Resistance) Ω, EU) °C, RU) °C, US) °C -
RS Stock No. 764-2985
Mfr. Part No.PA408.088AX01
BrandBaumer
TWD8,196.00
Each
units
Current, Resistance, Temperature, Voltage LED 45mm 93mm 90mm - - -10°C +60°C - - - - PA408
RS Stock No. 611-3360
Mfr. Part No.PA220.014AX01
BrandBaumer
TWD6,469.00
Each
units
- LED - - - - - -10°C +60°C - - - - PA220
RS Stock No. 136-6356
Mfr. Part No.BT90-C031K90000000
TWD2,013.00
Each
units
DC Current, DC Voltage 7 Segment Display 22.2mm 92mm 72mm 4 14 mm 0°C +50°C - 0 → 200 mA, 0 → 300 V dc Digital 0 mA, 0 V dc Beta
RS Stock No. 185-7726
Mfr. Part No.00694786
BrandJumo
TWD8,928.00
Each
units
Pressure, Temperature LCD, Segment 96mm 48mm - - 16.5 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS Stock No. 653-7750
Mfr. Part No.CUB5TCR0
BrandRed Lion
TWD5,215.00
Each
units
Temperature LCD 39mm 75mm 44mm - - -35°C 75°C - - - - CUB5
RS Stock No. 195-9151
Mfr. Part No.LD4SG5P0
BrandRed Lion
TWD50,744.00
Each
units
- LED - - 57.15mm 5 4 in 0°C +65°C - -99999 → 99999 - -99999 LD4S
RS Stock No. 194-2974
Mfr. Part No.PA403.098AX01
BrandBaumer
TWD11,861.00
Each
units
Current, Volatge LED 45mm 92mm 96mm 4 14 mm -10°C +60°C - 1 → 5 (Current) A, 20 → 600 (Volatge) V Digital 1 (Current) A, 20 (Voltage) V PA403
RS Stock No. 176-9050
Mfr. Part No.2908801
TWD15,162.00
Each
units
Current Digital 81.5mm 131mm 55.5mm - - -40°C +60°C - 4 → 20mA - - FA MCR-EX-FDS-I-I-OLP
RS Stock No. 623-3751
Mfr. Part No.P6010-2100-000
TWD7,164.00
Each
units
RTD, Thermocouples LED 45mm 45mm 110mm 4 10 mm 0°C +55°C EN50082 - - - 6010
RS Stock No. 185-7730
Mfr. Part No.00694789
BrandJumo
TWD11,446.00
Each
units
Pressure, Temperature LCD, Segment 96mm 96mm - - 24.8 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS Stock No. 810-3429
Mfr. Part No.ACM3P-4-AC1-R-C
TWD2,509.00
Each
units
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
RS Stock No. 611-7722
Mfr. Part No.K3MA-J-A2 AC100-240
BrandOmron
TWD6,845.00
Each
units
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J
RS Stock No. 312-325
Mfr. Part No.5150000110
TWD24,583.00
Each
units
Current, Temperature, Voltage LED 22.2mm 92mm 143mm 5 - 0°C +50°C - - Digital - -
RS Stock No. 189-2675
Mfr. Part No.TA1220.515AX01
BrandBaumer
TWD9,262.00
Each
units
Current, Power, Voltage LED 22.2mm 45mm 136mm 4 10 mm -10°C +60°C - 1 A, 30 W, 110 V dc, 150 VA, 250 V ac Digital - TA1220
RS Stock No. 195-9150
Mfr. Part No.LD2SS6P0
BrandRed Lion
TWD26,125.00
Each
units
- LED - - 57.15mm 5 2.25 in 0°C +65°C - - - - LD2S