HMI Displays | HMI Screen | HMI Touch Screen | RS
Recently searched

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or devices, such as PLCs, RTUs and IEDs. Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replace them with software. This allows users more autonomy over monitoring and automation, allowing them to perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process. HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured through HMI programming to support both landscape and portrait devices including widescreen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device and components, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted through HMI programming and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. Through proper HMI programming, they display graphics and allow an easy selection of options, making them helpful in many industrial and commercial environments. The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    Why choose RS for Human Machine Interfaces

    With a reputation for quality and service, we guarantee to offer the most well-stocked, up-to-date and competitive products in our range. Every HMI touchscreen and component sold at RS is sourced from one of our trusted manufacturers, or manufactured by us directly. Even more, our wide selection of automation and control gears, such as PLCs and HMIs, are available for next-day delivery, ensuring all customers are provided with a great experience.

    If you are on the search for companies that supply Human Machine Interfaces and other key components like HMI accessories, look no further than RS as your trusted distributor.

    778 Products showing for HMI Displays

    Omron
    Backlighting
    NB
    -
    TFT LCD
    5.6 in
    NB5Q-TW01B
    320 x 234
    Colour
    3
    Ethernet, RS-232C, USB Host
    -
    -
    128 MB
    20.4 → 27.6 V dc
    -
    -
    -
    IP65
    RS PRO
    Backlighting
    -
    -
    TFT LCD
    10.2 in
    PI3102i-A
    1024 x 600
    Colour
    7
    COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB, ETHERNET, CANopen, SD Card Slot
    ARM Cortex
    528MHz
    128M FLASH, 128M DDRAM
    12 → 28 V DC
    -
    -
    -
    IP65
    Red Lion
    -
    GRAPHITE
    Programmable
    TFT
    7 in
    G07C0000
    800 x 480
    Colour
    7
    2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B)
    -
    -
    -
    24 V dc
    -
    -
    -
    IP66
    Siemens
    Backlighting
    SIMATIC
    KTP1200 Basic
    TFT
    12 in
    6AV2123-2MB03-0AX0
    1280 x 800
    Colour
    2
    Ethernet, USB
    ARM
    -
    10 MB, 256 kB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    -
    SIMATIC
    ITC1900 V3 PRO
    TFT
    19 in
    -
    1366 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Backlighting
    -
    Magelis STO & STU
    TFT LCD
    4.3 in
    HMISTO735
    480 x 272
    Colour
    3
    RJ45 Ethernet, USB (Mini B), USB (Type A)
    -
    -
    26 (Application Memory) MB, 512 (Back Up of Data) kB
    12 → 24 V dc
    Yes
    Green Premium
    ATEX
    IP20, IP65
    Siemens
    Backlighting
    SIMATIC
    KTP700 Basic
    TFT
    7 in
    6AV2123-2GB03-0AX0
    800 x 480
    Colour
    1
    Ethernet
    ARM
    -
    10 MB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    Backlighting
    SIMATIC
    KTP400 Basic
    TFT
    4.3 in
    6AV2123-2DB03-0AX0
    480 x 272
    Colour
    1
    Ethernet
    ARM
    -
    10 MB
    24 V dc
    -
    -
    -
    IP65
    Pro-face
    Backlighting
    LT4000M
    TFT
    TFT LCD
    3.5 in
    PFXLM4201TADDC
    320 x 240
    Colour
    4
    COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A
    64-bit RISC CPU
    -
    16 MB
    24 V dc
    Yes
    Green Premium
    ATEX, IECEx
    IP65
    Pro-face
    Backlighting
    SP5000
    TFT
    TFT LCD
    15.6 in
    PFXSP5700WCD
    1366 x 768
    Colour
    -
    -
    -
    -
    -
    12 → 24 V dc
    Yes
    Green Premium
    -
    IP65, IP66, IP67
    Schneider Electric
    -
    -
    -
    TFT LCD
    12 in
    HMIST6600
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Pro-face
    Backlighting
    GP4000
    -
    TFT LCD
    12.1 in
    PFXGP4601TAD
    800 x 600
    Colour
    6
    Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
    -
    -
    32 MB
    24 V dc
    Yes
    Green Premium
    -
    IP65F
    Siemens
    Backlighting
    SIMATIC
    KTP900 Basic
    TFT
    9 in
    6AV2123-2JB03-0AX0
    800 x 480
    Colour
    2
    Ethernet, USB
    ARM
    -
    10 MB, 256 kB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    -
    SIMATIC
    TP1500 Comfort INOX
    TFT
    15.4 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pro-face
    Backlighting
    GP4000
    -
    TFT LCD
    7 in
    PFXGP4401WADW
    800 x 480
    Colour
    6
    Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
    -
    -
    16 MB
    24 V dc
    Yes
    Green Premium
    -
    IP65F
    Mitsubishi Electric
    Backlighting
    GT21
    GOT2000
    LCD
    3.8 in
    GT2103-PMBD
    -
    Monochrome
    4
    Ethernet, RS485/RS422, SD Card Interface, USB
    -
    -
    3 MB
    24 V dc
    -
    -
    -
    IP2X, IP67F
    RS PRO
    Backlighting
    -
    -
    TFT LCD
    7 in
    PI 3070i-N
    800 x 480
    Colour
    3
    COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client,
    ARM Cortex
    528MHz
    128M FLASH, 128M DDRAM
    12 → 28 V DC
    -
    -
    -
    IP65
    Schneider Electric
    -
    HMIDT
    Magelis GTU
    TFT
    7 in
    HMIDT351
    800 x 480
    Colour
    6
    Serial, USB
    CPU RISC
    600MHz
    256 MB, 512 kB
    12 → 24 V
    Yes
    Green Premium
    -
    IP66, IP67
    Schneider Electric
    Backlighting,Kit Included
    Modicon M221
    Modicon M221
    STN LCD
    -
    TMH2GDB
    240 x 160
    Monochrome
    1
    RJ45 (RS485)
    -
    -
    -
    5 V dc
    Yes
    Green Premium
    -
    IP20, IP65
    Siemens
    Backlighting
    TP1200
    TP1200 Comfort
    TFT
    12.1 in
    6AV2124-0MC01-0AX0
    1280 x 800
    Colour
    4
    3 x USB, RS485
    X86
    -
    12 MB
    24 V dc
    -
    -
    ATEX, IECEx
    IP20, IP65
    Results per page