HMI Displays | HMI Screen | HMI Touch Screen | RS
Recently searched

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or devices, such as PLCs, RTUs and IEDs. Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replace them with software. This allows users more autonomy over monitoring and automation, allowing them to perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process. HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured through HMI programming to support both landscape and portrait devices including widescreen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device and components, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted through HMI programming and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. Through proper HMI programming, they display graphics and allow an easy selection of options, making them helpful in many industrial and commercial environments. The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    Why choose RS for Human Machine Interfaces

    With a reputation for quality and service, we guarantee to offer the most well-stocked, up-to-date and competitive products in our range. Every HMI touchscreen and component sold at RS is sourced from one of our trusted manufacturers, or manufactured by us directly. Even more, our wide selection of automation and control gears, such as PLCs and HMIs, are available for next-day delivery, ensuring all customers are provided with a great experience.

    If you are on the search for companies that supply Human Machine Interfaces and other key components like HMI accessories, look no further than RS as your trusted distributor.

    779 Products showing for HMI Displays

    Wachendorff
    -
    DPL002
    -
    TFT-LCD
    19.1 in
    DPL002-191N002P
    1440 x 900
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    Eaton XV-152
    Programmable Display
    TFT
    5.7 in
    150528 XV-152-D8-57TVR-10
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    IFP1500 V2 PRO
    TFT
    15.6 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-363
    -
    TFT
    10.4 in
    197668 XV-363-10-C02-A00-1B
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WAGO
    -
    762
    HMI
    Resistive Touchscreen
    5.7 in
    762-3003
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TX700 HMI/PLC Series
    -
    TFT
    15 in
    TX715-P3CV01
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIPLUS
    TP700 Comfort
    TFT
    7 in
    6AG11240GC014AX0
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    JWS121
    TFT
    TFT - LCD
    12.1 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    ITC2200 V3 PRO
    TFT
    22 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Backlighting
    -
    em4, Millenium 3
    TFT LCD
    4.3 in
    88970524
    480 x 272
    Colour
    2
    RS-232/RS-485, USB 2.0
    -
    400MHz
    128 (Flash) MB, 64 (RAM) MB
    24 V dc
    -
    -
    -
    IP65
    Wachendorff
    -
    PPC002
    -
    TFT-LCD
    15 in
    PPC002-150CAH08512WAED2P
    1024 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    IFP1500 V2 PRO
    TFT
    15.6 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    NA5-V1
    HMI
    TFT
    15.4 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wieland
    -
    HMI Touch Panel
    -
    TFT
    4.3 in
    83.050.0000.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    JWS156
    TFT
    TFT - LCD
    15.6 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    VR4121
    ctrlX HMI
    LCD
    21.5 in
    R911403615
    1920 x 1080
    -
    -
    1x DP
    Intel Core™ i3-6100U (2-Core)
    2.3GHz
    256GB
    24V
    -
    -
    -
    IP20
    Schneider Electric
    -
    -
    -
    TFT LCD
    12 in
    HMIST6600
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    Siemens
    -
    SIMATIC
    ITC2200 V3 PRO
    TFT
    22 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Backlighting
    NS8
    -
    LCD
    8.4 in
    NS8-TV00-V2
    640 x 480
    Colour
    -
    RS232, USB
    -
    -
    40 MB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    Backlighting,Kit Included
    SIMATIC
    TP2200 Comfort
    TFT
    22 in
    6AV2124-0XC02-0AX1
    1920 x 1080
    Colour
    7
    Ethernet, RS422, RS485, SD Card Slot, USB2.0
    X86
    -
    24 MB
    28.8 V dc
    -
    -
    ATEX, IECEx
    IP20, IP65
    Results per page