Inverter Drives | Variable Frequency Drives | RS
Recently searched

    Inverter Drives

    An inverter drive also known by various other names such as adjustable speed drives, adjustable frequency drives, variable frequency drives, variable speed drives, frequency converters, inverters, and power converters.is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications

    Inverter Drives come in single Phase or three-phase.

    Our range of inverter drives come with different IP Ratings see our guide for more information https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ip-ratings

    How do inverter drives work?

    Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

    Features and Benefits

    • Control small appliances such as desk portable fans or pump loads
    • Larger appliances such as high torque machine control
    • Digital operation LED input screens (for easy parameter setting, input and monitoring)
    • Compact and sleek design&
    • Easy installation
    • Emergency stops
    • Energy-saving

    Where might I use an inverter drive?

    Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

    These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications.

    What is the difference between VSD ( variable Speed Drive) and VFD ( variable frequency drive)?

    VSDs change the speed-driven equipment while leaving the motor to operate at its full design speed.

    VFDs control motor speed by varying the voltage and frequency applied to the stator of a standard AC motor. VFDs can vary speed control at start up, during the run, and at motor stop.

    4765 Products showing for Inverter Drives

    Siemens
    Control Panel
    0.75 kW
    3
    400 V ac
    2.2 A
    AC Motors
    SINAMICS V20
    Modbus
    IP20
    0 → 550Hz
    -
    Side By Side Mounting, Wall Mount
    -
    -
    -
    Siemens
    -
    90 kW
    3
    400 V
    135 A
    SINAMICS G120P
    SINAMICS G120P
    -
    -
    -
    -
    -
    -
    -
    -
    Mitsubishi Electric
    -
    0.75 kW
    3
    380 → 480 V ac
    2.2 A
    -
    FR-CS80
    -
    IP20
    120Hz
    -
    -
    -
    -
    -
    Mitsubishi Electric
    -
    2.2 kW
    3
    380 → 480 V ac
    5 A
    -
    FR-CS80
    -
    IP20
    120Hz
    -
    -
    -
    -
    -
    Mitsubishi Electric
    STO
    0.4 kW
    1
    240 V
    3 A
    Induction Motor, PM Motor
    FR-E800
    RS-485
    IP20
    50Hz
    -
    -
    -
    -
    -
    Siemens
    -
    110 kW
    3
    380 → 480 V
    198 A
    -
    G120X
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    75 kW
    3
    380 → 480 V
    140 A
    -
    G120X
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    0.75 kW
    3
    380 → 480 V
    2.2 A
    AC Motors
    SINAMICS G115D
    -
    -
    0 → 550Hz
    -
    -
    -
    -
    -
    Schneider Electric
    -
    22 kW
    3
    480 V
    39.2 A
    ATV900, ATV930
    Altivar Process ATV900
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    132 kW
    3
    -
    242 A
    Ac Motor
    PM240-2
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    STO
    11 kW
    -
    480 V ac
    24.5 A
    Sinamics G120X
    SINAMICS G120X
    PROFINET
    IP20
    -
    -
    -
    -
    -
    -
    Siemens
    STO,Control Panel
    11 kW
    3
    380 → 480 V ac
    24.5 A
    SINAMICS G120X
    SINAMICS G120X
    Profinet
    IP20
    -
    PID Control
    Wall Mount
    Saves energy
    Yes
    -
    Schneider Electric
    STO,Filter Included,Control Panel
    0.37 kW
    1
    230 V ac
    6 A
    Asynchronous Motors, Synchronous Motors
    ATV320
    Profibus
    IP20
    0.1 → 599Hz
    Variable Frequency
    DIN Rail
    Saves energy
    Yes
    Green Premium
    Siemens
    -
    0.75 kW
    1
    230 V ac
    4.2 A
    AC Motors
    SINAMICS V20
    USS/Modbus RTU
    IP20
    0 → 550Hz
    -
    Side by Side Mount, Wall Mount
    -
    -
    -
    Schneider Electric
    STO,Filter Included,Control Panel
    15 kW
    3
    380 → 480 V ac
    23.5 A, 31.7 A
    Asynchronous Motors, Synchronous Motors
    ATV 630
    Profibus
    IP21
    0.1 → 500Hz
    Variable Speed
    Panel Mount
    Saves energy
    Yes
    Green Premium
    Siemens
    STO
    1.5 kW
    3
    400 V ac
    6 A, 7.4 A
    AC Motors
    SINAMICS G120C
    Profibus
    IP20
    0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz
    Vector Control
    -
    -
    -
    -
    Schneider Electric
    STO
    45 kW
    3
    480 V
    69.1 A
    -
    Altivar
    Modbus Serial
    IP55
    500Hz
    -
    -
    -
    Yes
    Green Premium
    Phoenix Contact
    -
    1.5 kW
    1
    110 → 240 V
    15.8 A
    -
    CSS
    -
    -
    0 → 500Hz
    -
    -
    -
    -
    -
    Danfoss
    Filter Included
    0.37 kW
    1
    230 V ac
    2.2 A
    AC Motors
    VLT FC51
    Modbus
    IP20
    0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz
    Variable Speed
    Panel Mount
    Saves energy
    Yes
    -
    Control Techniques
    Control Panel
    11 kW
    3
    380 → 480 V ac
    27 A
    AC Motors
    C200
    AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
    IP20
    0 → 550Hz
    Variable Speed
    Panel Mount
    Saves energy
    Yes
    -
    Results per page