| Omron | STO | 15 kW | 3 | 200 V ac | 60.0 A | AC Motors | 3G3MX2 | - | IP20 | 580Hz | - | - | - | - | - |
|
| Omron | Control Panel | 3.7 kW | 3 | 400 V ac | 8.8 A | AC Motors | V1000 | Profibus | IP20 | 0.1 → 400Hz | - | - | - | - | - |
|
| Omron | - | 0.55 kW | 1 | 200 V ac | 3.5 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | STO | 0.75 kW | 1 | 200 V ac | 6 A | Ac Drives | M1 | - | IP20 | 590Hz | - | - | - | - | - |
|
| Omron | STO,Filter Included | 3 kW | 1 | 200 V ac | 12.2 A | Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor | Q2V | CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 | IP20 | 590Hz | Vector Control | Wall Mount | - | - | - |
|
| Omron | STO | 7.5 kW | 3 | 200 V ac | 33.0 A | AC Motors | 3G3MX2 | CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus | IP20 | 580Hz | - | - | - | - | - |
|
| Omron | STO,Control Panel | 0.4 kW | 1 | 230 V | 3.5 A | AC Motors | MX2 | Profibus | IP20 | 0.1 → 400Hz | Variable Frequency | - | Saves energy | Yes | - |
|
| Omron | STO | 0.75 kW | 3 | 230 V ac | 5.0 A | 0.7 kW AC Motor | 3G3MX2 | RS485 | IP20 | 0.1 → 400Hz | - | - | - | - | - |
|
| Omron | - | 7.5 kW, 11 kW | 3 | 230 V | - | - | CIMR | - | - | 400Hz | - | - | - | - | - |
|
| Omron | - | 4 kW | 3 | 400 V ac | 8.8 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 2.2 kW | 1 | 200 V ac | 12 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 15 kW | 3 | 200 V ac | 56 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 11 kW | 3 | 400 V ac | 23 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 0.75 kW | 3 | 230 V | - | - | CIMR | - | - | 400Hz | - | - | - | - | - |
|
| Omron | - | 0.4 kW | 1 | 200 V ac | 1.9 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | STO,Filter Included | 1.5 kW | 3 | 400 V ac | 4.3 A | Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor | Q2V | CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 | IP20 | 590Hz | Vector Control | Wall Mount | - | - | - |
|
| Omron | - | 4 kW | 3 | 400 V ac | 8.8 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 15 kW | 3 | 400 V | 30 A | - | 3G3MX2 | - | - | 580Hz | - | - | - | - | - |
|
| Omron | - | 1.1 kW | 3 | 400 V ac | 4.1 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |
|
| Omron | - | 7.5 kW | 3 | 400 V ac | 17.5 A | Ac Drives | M1 | - | - | - | - | - | - | - | - |