- RS Stock No.:
- 607-8891
- Mfr. Part No.:
- 90/00034544
- Manufacturer:
- Jumo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 607-8891
- Mfr. Part No.:
- 90/00034544
- Manufacturer:
- Jumo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Platinum glass temperature probes, Pt100, PG design
Design with 1 or 2 probes
Robust design with wire coil encased in glass
High shock resistance
High-tensile connecting wires
Robust design with wire coil encased in glass
High shock resistance
High-tensile connecting wires
Application
Analysis and laboratory technology
Climate and industrial humidity measurement technology
Measurements in high ambient humidity and directly in liquids
Climate and industrial humidity measurement technology
Measurements in high ambient humidity and directly in liquids
Standards
DIN EN 60751
Approvals
CE
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 20mm |
Probe Diameter | 4.5mm |
Minimum Temperature Sensed | -200°C |
Maximum Temperature Sensed | +400°C |
Termination Type | Solder |
Process Connection | Probe |
Accuracy | Class B |
Response Time | 3.5 (Water) s, 39 (Air) s |