- RS Stock No.:
- 604-2870
- Mfr. Part No.:
- NL453232T-470J-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
TDK, NL, 4532 Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 140mA Idc Q:50
TWD14.80
Each (In a Pack of 25)
RS Stock No.: 916-4178
- RS Stock No.:
- 604-2870
- Mfr. Part No.:
- NL453232T-470J-PF
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, NL4532 Series
Signal line (wire-wound) chip inductor
Best suited for car audio, ECU and other in-car electronic devices
Best suited for car audio, ECU and other in-car electronic devices
SMT 1812 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 140mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Tolerance | ±5% |
Maximum DC Resistance | 5Ω |
Maximum Self Resonant Frequency | 10MHz |
Minimum Quality Factor | 50 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |