- RS Stock No.:
- 170-3280
- Mfr. Part No.:
- NL453232T-101J-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-3280
- Mfr. Part No.:
- NL453232T-101J-PF
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Chip inductor, NL4532 Series
Signal line (wire-wound) chip inductor
Best suited for car audio, ECU and other in-car electronic devices
Best suited for car audio, ECU and other in-car electronic devices
SMT 1812 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 110mA |
Package/Case | 4532 |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Maximum DC Resistance | 8Ω |
Series | NL |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |