- RS Stock No.:
- 715-3527
- Mfr. Part No.:
- JUMT1106MHD
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 715-3527
- Mfr. Part No.:
- JUMT1106MHD
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 12.5mm |
Height | 31.5mm |
Dimensions | 12.5 (Dia.) x 31.5mm |
Lead Pitch | 5mm |
Leakage Current | 0.5 mA |
Equivalent Series Resistance | 200mΩ |
Lifetime | 1000h |
Series | UM |
Tolerance | ±20% |
Lead Spacing | 5 mm |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |
Depth | 31.5mm |
Product Diameter | 12.5mm |
Polarised | Polar |
Capacitor Family | Electric Double Layer |