- RS Stock No.:
- 711-7004
- Mfr. Part No.:
- HS230F
- Manufacturer:
- CAP-XX
Discontinued product
- RS Stock No.:
- 711-7004
- Mfr. Part No.:
- HS230F
- Manufacturer:
- CAP-XX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
H series Supercaps - Cap-XX
Smallest devices available for given ESR and capacitance
High Power density 75 kW/litre
Exceptionally thin profile with SMT connections
High power output for peak current loads upto 30A
Wide operating temperature range
Supplied in a discharged state
High Power density 75 kW/litre
Exceptionally thin profile with SMT connections
High power output for peak current loads upto 30A
Wide operating temperature range
Supplied in a discharged state
Note
These products must be hand soldered to prevent damage to the body of the product that could be caused by SMT soldering methods. Balance resistors are required for dual capacitors to prevent overvoltage of individual cells during the charge and discharge cycles
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2F |
Voltage | 5.5V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Leakage Current | 1 μA |
Equivalent Series Resistance | 50mΩ |
Series | Supercap H |
Tolerance | ±20% |
Capacitor Family | Electric Double Layer |
Tolerance Plus | +20% |
Terminal Type | Solder |
Depth | 3.8 mm, 17 mm |
Tolerance Minus | -20% |