- RS Stock No.:
- 572-491
- Mfr. Part No.:
- EECRG0V105H
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 572-491
- Mfr. Part No.:
- EECRG0V105H
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RF/RG Series Electric Double Layer Capacitors from Panasonic
Stacked Coin Type Series RG/RF Capacitors.
Features & Benefits:
Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance
Long high temperature endurance
Low internal resistance
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 3.6V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Diameter | 19mm |
Height | 6.5mm |
Dimensions | 19 (Dia.) x 6.5mm |
Lead Pitch | 20mm |
Lifetime | 2000h |
Series | RG |
Tolerance | -20 → +80% |
Lead Diameter | 1mm |
Depth | 6.5 mm, 19mm |
Terminal Type | Through Hole |
Product Diameter | 19mm |
Dielectric Material Family | Electrical Double Layer |
Lead Spacing | 20 mm |
Capacitor Family | Electric Double Layer |