- RS Stock No.:
- 183-7510
- Mfr. Part No.:
- G3VM401VY
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 183-7510
- Mfr. Part No.:
- G3VM401VY
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General-purpose MOS FET Relays in SOP 4-pin packages for a wide range of applications
Contact form: 1a (SPST-NO)
Load voltage: 400 V
Load voltage: 400 V
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.11 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 400 V |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Package Style | SOP |
Series | G3VM |
Load Voltage Range | 400V |
Maximum Turn On Time | 1ms |
Dimensions | 3.7 x 4.55 x 2mm |
Length | 3.7mm |
Operating Temperature Range | -40 → +110°C |
Maximum Operating Temperature | +110°C |
Off State Leakage Current | 1000nA |
Minimum Operating Temperature | -40°C |
Special Features | Contact Form: 1a (SPST-NO), Load Voltage: 400 V |
Height | 2mm |
Depth | 4.55mm |
Capacitance | 30pF |