Murata Single Layer Ceramic Capacitor SLCC 100pF 6.3kV dc ±10% B Dielectric, DEC, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 169-6352
- Mfr. Part No.:
- DECB33J101KC4B
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-6352
- Mfr. Part No.:
- DECB33J101KC4B
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
DEC Series
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 6.3kV dc |
Mounting Type | Through Hole |
Series | DEC |
Tolerance | ±10% |
Dielectric | B |
Diameter | 9mm |
Depth | 7mm |
Dimensions | 9 (Dia.) x 7mm |
Temperature Coefficient | ±10% |
Tolerance Plus | +10% |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Tolerance Minus | -10% |