- RS Stock No.:
- 774-3791
- Mfr. Part No.:
- XVGB2M
- Manufacturer:
- Schneider Electric
![ECO_GLOBAL.jpg](https://twen.rs-online.com/tw01/img/site/flags/ECO_GLOBAL.jpg)
The image is for reference only, please refer to product details and specifications
Available for back order.
Price (VAT excluded) Each
TWD1,130.00
(exc. GST)
TWD1,186.50
(inc. GST)
Units | Per unit |
---|---|
1 + | TWD1,130.00 |
- RS Stock No.:
- 774-3791
- Mfr. Part No.:
- XVGB2M
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Beacon - XVG Series
The XVG series beacons have abandoned the traditional multi-coloured casing in favour of a simple, integrated, transparent casing giving users a fresh, new experience. The beacon is clear and accurate, even in bright environments. The design also avoids problems with signal light clarity in bright light conditions that were experienced with the traditional multi-coloured casing.
Internal Innovation
Products in the XVG series use all-new bright LED chips so the clarity of each colour does not need to be enhanced via the multi-coloured casing. In addition, the all-new prism structure ensures the light rays from the bright LED are emitted evenly, resulting in excellent signal display.
Energy Applications
In addition to ensuring the clarity and accuracy of the signal, the all-new bright LED chip also extends service life and reduces energy consumption. The LED chip does not get damaged when used under normal conditions and is able to meet requirements for energy conservation.
Convenient Application
Simple product makes installation and procurement more convenient for users.In addition, the XVG series can provide up to 5 different methods of installation, providing users with maximum flexibility.
Internal Innovation
Products in the XVG series use all-new bright LED chips so the clarity of each colour does not need to be enhanced via the multi-coloured casing. In addition, the all-new prism structure ensures the light rays from the bright LED are emitted evenly, resulting in excellent signal display.
Energy Applications
In addition to ensuring the clarity and accuracy of the signal, the all-new bright LED chip also extends service life and reduces energy consumption. The LED chip does not get damaged when used under normal conditions and is able to meet requirements for energy conservation.
Convenient Application
Simple product makes installation and procurement more convenient for users.In addition, the XVG series can provide up to 5 different methods of installation, providing users with maximum flexibility.
Specifications
Attribute | Value |
---|---|
Series | Harmony XVG |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Height | 504.8mm |
Base Diameter | 90mm |
Connection Cable Length | 560mm |
Maximum Decibel | 90dB |
Maximum Temperature | +80°C |
Minimum Decibel | 80dB |
Minimum Temperature | -20°C |
Current Consumption | 50mA |