- RS Stock No.:
- 683-9306
- Mfr. Part No.:
- G6AU-234P-ST-US 5DC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 683-9306
- Mfr. Part No.:
- G6AU-234P-ST-US 5DC
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Latching | Yes |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Application | Power |
Contact Material | Gold Plated |
Features | With PCB Stand-offs |
Operating Temperature Range | -40 → +70°C |
Maximum Switching Power AC | 125 VA |
Coil Resistance | 250 Ω |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |