Kubler, 05.TX Series Programming Adapter Accessory for Use with Inclinometer, RoHS Standard
- RS Stock No.:
- 921-443
- Mfr. Part No.:
- 05.TX40.1
- Manufacturer:
- Kubler
N
Subtotal (1 unit)*
TWD4,596.00
(exc. GST)
TWD4,825.80
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD4,596.00 |
*price indicative
- RS Stock No.:
- 921-443
- Mfr. Part No.:
- 05.TX40.1
- Manufacturer:
- Kubler
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Adapter | |
| Accessory Type | Programming Adapter | |
| Sub Type | Accessory | |
| For Use With | Inclinometer | |
| Series | 05.TX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Adapter | ||
Accessory Type Programming Adapter | ||
Sub Type Accessory | ||
For Use With Inclinometer | ||
Series 05.TX | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Kubler Teach adapter enables activating control inputs for various functions, including resetting to factory settings and adjusting measurement parameters. Its design enhances the flexibility of integrated applications, making it an essential tool for precise sensor management.
Facilitates factory reset for quick restoration of default settings
Allows centre point measurement adjustment for enhanced accuracy
Enables scaling of the analogue measuring range for varied applications
Supports filter setting for tailored sensor performance options
Related links
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- RS PRO Black 3 mm² Hook Up Wire 30m
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
