Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD867.00

(exc. GST)

TWD910.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD867.00

*price indicative

RS Stock No.:
805-399
Mfr. Part No.:
CON15NFA5
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Cable Assembly

Accessory Type

Sensor

Sub Type

Female Connector

For Use With

Inductive

Series

CON

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.

Rated for operational voltages of 250 V AC/DC, ensuring versatile use

Capable of handling currents up to 4 A, aligning with demanding applications

Comes with a PVC jacket, providing durability and resilience

IP67 protection degree guarantees performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy