Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-392
- Mfr. Part No.:
- CON53NFS2
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
TWD424.00
(exc. GST)
TWD445.20
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD424.00 |
*price indicative
- RS Stock No.:
- 805-392
- Mfr. Part No.:
- CON53NFS2
- Manufacturer:
- Carlo Gavazzi
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Constructed with a PVC jacket for durability in challenging conditions
Equipped with 4 wires and a female connector for versatile integration
Rated for temperatures between -25°C and +80°C, ensuring operational reliability
Related links
- Carlo Gavazzi CE Standard
- Carlo Gavazzi CE Standard
- Festo CE Standard
- Banner CE Standard
- Carlo Gavazzi Y Series Sensor Box Ethernet
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polybutylene Terephthalate,
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polycarbonate, Polybutylene
- Carlo Gavazzi Y Series Sensor Box TCP Ethernet
