Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-390
- Mfr. Part No.:
- CON13NFS2
- Manufacturer:
- Carlo Gavazzi
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD436.00
(exc. GST)
TWD457.80
(inc. GST)
FREE delivery for orders over NT$1,300.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | TWD436.00 |
*price indicative
- RS Stock No.:
- 805-390
- Mfr. Part No.:
- CON13NFS2
- Manufacturer:
- Carlo Gavazzi
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Accessory Type | Sensor | |
| Sub Type | Female Connector | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Accessory Type Sensor | ||
Sub Type Female Connector | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Constructed with a Durable PVC jacket for enhanced protection
Rated for operational voltages up to 250 V AC/DC, ensuring safety and efficiency
Capable of carrying current up to 4 A, meeting diverse electrical needs
IP67 protection degree ensures reliability in harsh environments
