- RS Stock No.:
- 368-3923
- Mfr. Part No.:
- HEL-775-A-T-1
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 368-3923
- Mfr. Part No.:
- HEL-775-A-T-1
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HEL 775 series Platinum RTD
Pt 1000 and Pt 100 probes on ceramic support.
Measurement range: –55°C to +150°C.
Available in 2 sizes.
Excellent stability and interchangeability.
Measurement range: –55°C to +150°C.
Available in 2 sizes.
Excellent stability and interchangeability.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 5mm |
Minimum Temperature Sensed | -55°C |
Maximum Temperature Sensed | +150°C |
Termination Type | Solder |
Cable Length | 7.6mm |
Probe Material | Alumina |
Process Connection | Chip |
Number Of Wires | 2 |
Accuracy | ±0.3 °C |
Response Time | 3 m/s |