Bernstein AG IN73 Rope Pull Switch 155 mm
- RS Stock No.:
- 940-176
- Mfr. Part No.:
- 6181000053
- Manufacturer:
- Bernstein AG
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD9,112.00
(exc. GST)
TWD9,567.60
(inc. GST)
FREE delivery for orders over NT$1,300.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,112.00 |
*price indicative
- RS Stock No.:
- 940-176
- Mfr. Part No.:
- 6181000053
- Manufacturer:
- Bernstein AG
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Rope Pull Switch | |
| IP Rating | IP66 | |
| Series | IN73 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 41mm | |
| Housing Material | Thermoplastic | |
| Length | 155mm | |
| Width | 42.5mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Rope Pull Switch | ||
IP Rating IP66 | ||
Series IN73 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 41mm | ||
Housing Material Thermoplastic | ||
Length 155mm | ||
Width 42.5mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG rope pull switch is designed for reliable control in various environments, featuring Advanced electrodynamic energy harvesting technology to enhance operational efficiency.
Operates on electrodynamic energy generation for sustainable performance
Transmission protocol uses EnOcean 868 MHz for extensive range
Typical range reaches approximately 80 metres in open space
Mechanical life rated at 1 x 10 operating cycles ensures durability
Related links
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- RS PRO Black 3 mm² Hook Up Wire 30m
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
