- RS Stock No.:
- 206-1255
- Mfr. Part No.:
- 8640040
- Manufacturer:
- Rittal
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD1,028.00
(exc. GST)
TWD1,079.40
(inc. GST)
Units | Per unit | Per Pack* |
2 + | TWD1,028.00 | TWD2,056.00 |
*price indicative |
- RS Stock No.:
- 206-1255
- Mfr. Part No.:
- 8640040
- Manufacturer:
- Rittal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Base/plinth trim panel, side, carbon steel, optimized design, for side blanking of a base/plinth unit and additional stability or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths. Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides.
Carbon Steel Material
Easy Installation
Excellent Quality
Easy Installation
Excellent Quality
Specifications
Attribute | Value |
---|---|
Type | Rack Panel |
Colour | Black |
Material | Steel |
Ventilated | No |
Horizontal Pitch | 40HP |
Hinges | No |