Nidec Components Illuminated Push Button Switch, Momentary, PCB, SPST, Green LED

Bulk discount available

Subtotal (1 unit)*

TWD51.00

(exc. GST)

TWD53.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24TWD51.00
25 - 99TWD48.00
100 +TWD45.00

*price indicative

RS Stock No.:
762-5867
Mfr. Part No.:
TMG3-21-L5
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

PCB

Contact Configuration

Single Pole Single Throw (SPST)

LED Colour

Green

Contact Current Rating

50 mA@ 48 V dc

Contact Material

Gold Plated Metal

Manufacturer Part No.

TMG3-21-L5

Terminal Type

PC Terminal

COO (Country of Origin):
CN

Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TM & TR Series


Fujisoku TM and TR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.
The TM series of switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The TR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the TM and TR switches feature a high luminosity LED and a 2.54mm terminal spacing that conforms to standard PCB grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.

Choice of soft or sharp operating feel with or without LED indicators
High luminosity LED in Red, Green, Blue or Yellow
Sliver or gold plated contacts
TM switches - maximum switch rating of 1VA, minimum 0.5mA
TMG switches - maximum switch rating of 1VA, minimum 10μA
TR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (TM switches); 500Ω maximum (TR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (TM switches); 100,000 operations (TR switches)
Operating temperature range -25 to +70°C

Note

A choice of 7.5mm² or 10mm² red, dark grey or light grey ABS actuator buttons and mounting frames suitable for use with the non-illuminated TM1, TMG1 and TR1 switches (stock numbers 222-342, 762-5858 and 222-358) are available to suit your application (full details are shown in the Accessories table).
Momentary state is displayed in brackets, e.g. off - (on).


Fujisoku Push Button Switches

Related links