Nidec Components TR Series Push Button Switch, Off-On, SPST, 12 V dc

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD25.00

(exc. GST)

TWD26.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +TWD25.00

*price indicative

RS Stock No.:
222-358
Mfr. Part No.:
TR1-01
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

Off-On

Product Type

Push Button Switch

Series

TR

Contact Configuration

SPST

Terminal Type

Through Hole

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Standards/Approvals

RoHS

Switch Contact Current

10mA

COO (Country of Origin):
CN

Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TM & TR Series


Fujisoku TM and TR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.

The TM series of switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The TR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.

Both the TM and TR switches feature a high luminosity LED and a 2.54mm terminal spacing that conforms to standard PCB grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.

Choice of soft or sharp operating feel with or without LED indicators

High luminosity LED in Red, Green, Blue or Yellow

Sliver or gold plated contacts

TM switches - maximum switch rating of 1VA, minimum 0.5mA

TMG switches - maximum switch rating of 1VA, minimum 10μA

TR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA

Contact resistance 100Ω maximum (TM switches); 500Ω maximum (TR switches)

Dielectric strength 250Vac for 1 minute

Insulation resistance 100MΩ minimum

Electrical life 300,000 operations (TM switches); 100,000 operations (TR switches)

Operating temperature range -25 to +70°C

Fujisoku Push Button Switches


Note

A choice of 7.5mm² or 10mm² red, dark grey or light grey ABS actuator buttons and mounting frames suitable for use with the non-illuminated TM1, TMG1 and TR1 switches (stock numbers 222-342, 762-5858 and 222-358) are available to suit your application (full details are shown in the Accessories table).
Momentary state is displayed in brackets, e.g. off - (on).

Related links