Nidec Components Push Button Switch, Momentary, PCB, SPST
- RS Stock No.:
- 762-5858
- Mfr. Part No.:
- TMG1-01
- Manufacturer:
- Copal Electronics
Bulk discount available
Subtotal (1 unit)*
TWD32.00
(exc. GST)
TWD33.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | TWD32.00 |
| 25 - 99 | TWD31.00 |
| 100 + | TWD30.00 |
*price indicative
- RS Stock No.:
- 762-5858
- Mfr. Part No.:
- TMG1-01
- Manufacturer:
- Copal Electronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Switch Operation | Momentary | |
| Mounting Type | PCB | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Contact Current Rating | 50 mA @ 48 V dc | |
| Contact Material | Gold Plated Metal | |
| Manufacturer Part No. | TMG1-01 | |
| Terminal Type | PC Terminal | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Switch Operation Momentary | ||
Mounting Type PCB | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Contact Current Rating 50 mA @ 48 V dc | ||
Contact Material Gold Plated Metal | ||
Manufacturer Part No. TMG1-01 | ||
Terminal Type PC Terminal | ||
- COO (Country of Origin):
- CN
