Nidec Components LP Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, DPDT
- RS Stock No.:
- 762-5570
- Mfr. Part No.:
- LP2S-26G-W-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
TWD315.00
(exc. GST)
TWD330.75
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | TWD315.00 |
| 25 - 99 | TWD304.00 |
| 100 + | TWD290.00 |
*price indicative
- RS Stock No.:
- 762-5570
- Mfr. Part No.:
- LP2S-26G-W-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Series | LP | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -15°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Series LP | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
Actuator Style Cap | ||
Minimum Operating Temperature -15°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CN
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – LP Series
Fujisoku LP series is a range of LED illuminated and non-illuminated Push Button switches with a momentary "on-(on)" or alternating "on-on" switching action. They are available in a choice of terminal styles which includes PCB mount or solder terminals, further options include square or rectangular bezels with various button colours.
The switches with solder terminals are designed to be panel mounted, the switch body snap fits into panel cut-outs with a panel thickness of between 1 and 2.5mm, the fixing ribs on the switch housing ensures a tight secure fit. The PCB mounted switches conform to standard PCB grid spacing.
The LP series of LED illuminated switches feature a high luminosity LED and a two part lens that consists of a clear plate and a coloured button, both the plate and button can be printed with legend sheets or engraved to suit your application. The non-illuminated switches are supplied with a coloured button which can also be printed or engraved.
The Fujisoku LP switches are suitable for use in many applications that require a compact body Push Button switch with a snap action mechanism that allows the user to operate with a light operating touch.
Choice of LED illuminated or non-illuminated with panel or PCB mounting options and alternate (push to lock) or momentary switching action
SPDT or DPDT
High luminosity LED in Red, Green or Yellow
Sliver or gold plated contacts
Snap action mechanism
Silver contacts - maximum switch rating of 3A 30Vdc 125/250Vac, minimum 10mA
Gold contacts - maximum switch rating of 50mA at 48Vac/dc, minimum 0.1mA at 20mV ac/dc
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Silver contacts - electrical life 30,000 operations
Gold contacts - electrical life 50,000 operations
2.3mm full stroke; 1.5mm locked
Bounce 10ms max.
Operating temperature range -15 to +60°C
Fujisoku Push Button Switches
Note
Momentary state is displayed in brackets, e.g. on - (on).
Approvals
UL, CSA
Related links
- Nidec Components LP Series Push Button Switch Panel SPDT
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch PCB DPDT 250 V ac
- Bulgin Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
