- RS Stock No.:
- 785-7777
- Mfr. Part No.:
- 2902833
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-7777
- Mfr. Part No.:
- 2902833
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Frequency Converter to Current/Voltage
Configurable 3-way isolated frequency transducer. The device is suitable for the connection of NAMUR proximity sensors (IEC 60947-5-6 and EN 50227) as well as for sensors with NPN and PNP outputs that generate a frequency signal.
The measured values are converted into a linear current or voltage signal.
The device is configured via DIP switches. The frequency range is configured with extended options via a press/slide button ("teach-in wheel").
The device supports fault monitoring.
The measured values are converted into a linear current or voltage signal.
The device is configured via DIP switches. The frequency range is configured with extended options via a press/slide button ("teach-in wheel").
The device supports fault monitoring.
Features and benefits:
Accessories:
Specifications
Attribute | Value |
---|---|
Input Signal Type | Frequency |
Input Range | 0.002 Hz → 20kHz |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |