- RS Stock No.:
- 262-8005
- Mfr. Part No.:
- 82151913
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 6 working days
Price (VAT excluded) Each
TWD13,868.00
(exc. GST)
TWD14,561.40
(inc. GST)
Units | Per unit |
---|---|
1 + | TWD13,868.00 |
- RS Stock No.:
- 262-8005
- Mfr. Part No.:
- 82151913
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Series | S-20 |