TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 100psi Max, Absolute, Gauge Reading
- RS Stock No.:
- 261-8116
- Mfr. Part No.:
- 86-100G-R
- Manufacturer:
- TE Connectivity
60 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,750.00
(exc. GST)
TWD2,887.50
(inc. GST)
Units | Per unit |
1 - 4 | TWD2,750.00 |
5 - 9 | TWD2,613.00 |
10 + | TWD2,405.00 |
- RS Stock No.:
- 261-8116
- Mfr. Part No.:
- 86-100G-R
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity compensated is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.
Solid state reliability
O-ring mount
O-ring mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 100psi |
Media Measured | Gas, Liquid |
Electrical Connection | Ribbon Cable |
Series | MEAS 86 Series |
Maximum Current | 1.5 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |