- RS Stock No.:
- 699-6020
- Mfr. Part No.:
- DK1AL25
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 699-6020
- Mfr. Part No.:
- DK1AL25
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 20mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Height | 9.7mm |
Life | 50000000 (Mechanical) cycles |
Depth | 12.5mm |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Dimensions | 20 x 9.7 x 12.5mm |