- RS Stock No.:
- 262-8940
- Mfr. Part No.:
- G7J-3A1B-P DC24
- Manufacturer:
- Omron
3 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD1,176.00
(exc. GST)
TWD1,234.80
(inc. GST)
Units | Per unit |
---|---|
1 + | TWD1,176.00 |
- RS Stock No.:
- 262-8940
- Mfr. Part No.:
- G7J-3A1B-P DC24
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron power relay is a high-capacity, high-dielectric-strength, multi-pole relay used like a contactor. It has miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads. No contact chattering for momentary voltage drops up to 50% of rated voltage.
Withstanding more than 4 kV between contacts that are different in polarity and between the coil and contacts
Flame-resistant materials used for all insulation material
Flame-resistant materials used for all insulation material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PST-NO, SPST-NC |
Mounting Type | Panel Mount |
Switching Current | 8A |
Number of Poles | 3 |
Latching | No |