- RS Stock No.:
- 232-6238
- Mfr. Part No.:
- G2RL-1-E-PW1 DC5
- Manufacturer:
- Omron
33 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD174.00
(exc. GST)
TWD182.70
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | TWD174.00 |
10 - 49 | TWD169.00 |
50 + | TWD165.00 |
- RS Stock No.:
- 232-6238
- Mfr. Part No.:
- G2RL-1-E-PW1 DC5
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.
A wide variety of single pole high-capacity (16 A)
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
IEC/EN 60335-1 conformed. (-HA Model)
Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)
Clearance and creepage distance: 8 mm / 8 mm min
Reduced power consumption with volt
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Coil Resistance | 62.5 Ω |
Coil Power | 400mW |
Series | G2RL |
Isolation Coil To Contact | 10kV |
Number of Coils | Single |