Better World
Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT
- RS Stock No.:
- 179-7318
- Mfr. Part No.:
- RPM23P7
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD509.00
(exc. GST)
TWD534.45
(inc. GST)
Units | Per unit |
1 - 4 | TWD509.00 |
5 - 9 | TWD494.00 |
10 + | TWD479.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-7318
- Mfr. Part No.:
- RPM23P7
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Switching Current | 15 A @ 250 V ac, 15 A @ 28 V dc |
Number of Poles | 2 |
Latching | No |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 28V dc |
Maximum Switching Current DC | 15 A |
Maximum Switching Current AC | 15 A |
Length | 21mm |
Coil Power | 1.1W |
Minimum Operating Temperature | -40°C |
Life | 100000 cycles |
Better World Verification | Green Premium |
Depth | 39mm |
Contact Material | Silver Alloy |
Better World Product | Yes |
Series | RPM |
Height | 27mm |
Maximum Operating Temperature | +55°C |
Maximum Switching Power AC | 3.75 kVA |
Application | Power |