- RS Stock No.:
- 136-6315
- Mfr. Part No.:
- B25669B4927J375
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 136-6315
- Mfr. Part No.:
- B25669B4927J375
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EPCOS B25669 Series Power Factor Correction Capacitors (PFC)
EPCOS Phasecap B25669 Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25669 film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25669 film capacitors utilise self-healing technology
Delta connected
3 phase
Optimised capacitor safety terminal
Constructed from non-PCB, semi-dry biodegradable resin
B25669 film capacitors utilise self-healing technology
Delta connected
3 phase
Optimised capacitor safety terminal
Applications
These capacitors are suited to power factor correction applications.
Specifications
Attribute | Value |
---|---|
Voltage | 440V ac |
Maximum Operating Temperature | +55°C |
Capacitance | 3 x 307µF |
Mounting Type | Stud Mount |
Tolerance Minus | -5% |
Height | 355mm |
Minimum Operating Temperature | -40°C |
Series | MKK |
kvar 50Hz | 56kvar |
Tolerance Plus | +10% |
Terminal Type | Screw |