- RS Stock No.:
- 196-8769
- Mfr. Part No.:
- C44UOGT6900M51K
- Manufacturer:
- KEMET
6 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD3,664.00
(exc. GST)
TWD3,847.20
(inc. GST)
Units | Per unit |
1 + | TWD3,664.00 |
- RS Stock No.:
- 196-8769
- Mfr. Part No.:
- C44UOGT6900M51K
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage | 900V dc |
Tolerance | 10% |
Series | M-SERIES |