- RS Stock No.:
- 174-6306
- Mfr. Part No.:
- C4BSWBX3220ZAFJ
- Manufacturer:
- KEMET
9 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD323.00
(exc. GST)
TWD339.15
(inc. GST)
Units | Per unit |
1 - 12 | TWD323.00 |
13 - 25 | TWD315.00 |
26 + | TWD310.00 |
- RS Stock No.:
- 174-6306
- Mfr. Part No.:
- C4BSWBX3220ZAFJ
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Self-Healing
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 700 V ac, 2000 V dc |
Mounting Type | Panel Mount |
Tolerance | ±5% |
Series | C4BS |
Lead Pitch | 25.5mm |
Length | 41.5mm |
Depth | 40mm |
Lead Length | 14mm |
Height | 20mm |
Equivalent Series Resistance | 10.7mΩ |
Dimensions | 41.5 x 40 x 20mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 5 x 10^-4 % @ 1 kHz |
Maximum Operating Temperature | +85°C |