- RS Stock No.:
- 172-6760
- Mfr. Part No.:
- C4GAMUC3680AA0J
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-6760
- Mfr. Part No.:
- C4GAMUC3680AA0J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 850V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4G |
Length | 33mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 20.5 (Dia.) x 33mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |