- RS Stock No.:
- 172-6043
- Mfr. Part No.:
- B32778G1206K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-6043
- Mfr. Part No.:
- B32778G1206K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 1.3kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32778 |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 30mm |
Height | 45mm |
Equivalent Series Resistance | 5.5mΩ |
Dimensions | 57.5 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |