- RS Stock No.:
- 123-5063
- Mfr. Part No.:
- C44AFFP5250ZA0J
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 31/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,067.00
(exc. GST)
TWD1,120.35
(inc. GST)
Units | Per unit |
1 - 14 | TWD1,067.00 |
15 - 29 | TWD1,042.00 |
30 + | TWD1,027.00 |
- RS Stock No.:
- 123-5063
- Mfr. Part No.:
- C44AFFP5250ZA0J
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 80mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 45 (Dia.) x 80mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Package/Case | F |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 12 x 10⁻⁴% |