- RS Stock No.:
- 476-4146
- Mfr. Part No.:
- ECQE4104KF
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
320 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD12.40
(exc. GST)
TWD13.02
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | TWD12.40 | TWD62.00 |
100 - 495 | TWD12.20 | TWD61.00 |
500 - 995 | TWD11.80 | TWD59.00 |
1000 + | TWD11.40 | TWD57.00 |
*price indicative |
- RS Stock No.:
- 476-4146
- Mfr. Part No.:
- ECQE4104KF
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 12mm |
Depth | 6.3mm |
Height | 12mm |
Dimensions | 6.3 x 12 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |