- RS Stock No.:
- 372-7146
- Mfr. Part No.:
- ECQE10224KF
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD53.00
(exc. GST)
TWD55.65
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | TWD53.00 | TWD530.00 |
200 - 990 | TWD51.60 | TWD516.00 |
1000 - 1990 | TWD50.40 | TWD504.00 |
2000 + | TWD49.20 | TWD492.00 |
*price indicative |
- RS Stock No.:
- 372-7146
- Mfr. Part No.:
- ECQE10224KF
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 12mm |
Height | 23mm |
Dimensions | 12 x 23 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |