- RS Stock No.:
- 252-8269
- Mfr. Part No.:
- ZPG16CN-7A-X2
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 252-8269
- Mfr. Part No.:
- ZPG16CN-7A-X2
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
THE SMC VACUUM GRIPPER UNIT is plug & play configuration for immediate use. Operate by simply connecting 1 compressed air supply tube and an electrical wiring connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and cups.
Fluid Air
Operating temperature range[°C] 5 to 50
Connector type M8/8PIN (Female)
Max. workload 7 KG
Impact / Vibration resistance 150/30 m/s2
Air supply port(P) One touch fitting (Φ6)
Power supply voltage DC24 ± 10% V
Valve Model V114
Pressure sensor Mo
Operating temperature range[°C] 5 to 50
Connector type M8/8PIN (Female)
Max. workload 7 KG
Impact / Vibration resistance 150/30 m/s2
Air supply port(P) One touch fitting (Φ6)
Power supply voltage DC24 ± 10% V
Valve Model V114
Pressure sensor Mo
Specifications
Attribute | Value |
---|---|
Pad Diameter | 16mm |
Pad Type | Flat with Rib |
Pad Material | NBR |
Manufacturer Series | ZP |