Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD21,124.00

(exc. GST)

TWD22,180.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD21,124.00

*price indicative

RS Stock No.:
825-065
Mfr. Part No.:
3050XP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter elements designed to ensure optimal performance and reliability for various Air treatment systems.

Utilises sub-micro coalescing filter technology for superior filtration

Single element is required for efficient operation

Designed specifically for G, GH, F, LV, TG(E/A/H/S), and G/CNG series housings

Recommended element change interval of 12 months for coalescing and dry particulate applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy